Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-120
- Mfr. Part No.:
- 198587 RASP5-8400A31-512R101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,792.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,792.95 |
*price indicative
- RS Stock No.:
- 252-120
- Mfr. Part No.:
- 198587 RASP5-8400A31-512R101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller exemplifies cutting-edge engineering designed for precision and efficient motor management. Ideal for a variety of applications, it integrates robust features that facilitate seamless operation in industrial and commercial environments. The device boasts a standout design that not only prioritises performance but also enhances user experience with intuitive controls and diagnostic capabilities.
Allows for easy integration with Rockwell PLC for versatile application setups
Built to meet stringent electromagnetic compatibility standards
Ensures high resilience against environmental factors including dust and moisture
Supports various configurations with extensive cable management options
Exhibits low leakage current enhancing safety for users
