Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,760.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR8,760.12

*price indicative

RS Stock No.:
252-117
Mfr. Part No.:
198576 RASP5-5402A31-512R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Moeller

Standards/Approvals

UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision and efficiency in speed management for various motor types. Designed to support a broad range of applications, this unit excels in environments where reliable motor operation is critical. With features such as integrated thermistor monitoring and diagnostics capabilities, it ensures optimal performance while adhering to stringent safety standards.

Seamless integration with AS Interface enables efficient communication within automation systems

IP65 rating provides protection against dust and water ingress ensuring durability

Adjustable switching frequency enhances operational flexibility

Quick stop function optimises safety during operational interruptions