Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-742
- Mfr. Part No.:
- 199003 RASP5-5424PNT-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,679.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,679.47 |
*price indicative
- RS Stock No.:
- 251-742
- Mfr. Part No.:
- 199003 RASP5-5424PNT-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link series offers advanced performance for motor control applications, ensuring high efficiency and reliability. Designed to handle up to 5.6 A and 2.2 kW, it seamlessly integrates with various motor types, including synchronous reluctance and BLDC motors. The controller encompasses a range of configurations while maintaining optimal operational safety, featuring built-in diagnostics and integrated thermistor monitoring.
Three fixed speeds provide customizable performance to meet specific requirements
Robust design ensures durability and compliance with relevant product standards
Efficient operation with a high efficiency rating of 98% reducing energy consumption
Vertical mounting design optimises space utilisation in various environments
Meets electromagnetic compatibility standards ensuring compliance in sensitive applications
