Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

MYR10,349.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR10,349.28

*price indicative

RS Stock No.:
251-715
Mfr. Part No.:
198931 RASP5-8424EIP-412R111S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL approval CE UL 61800-5-1 RoHS IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to optimise performance in control applications. Designed with The rapid Link technology, it excels in managing 8.5 A load capacities across a range of industrial settings. Its versatile sensor and actuator configurations facilitate comprehensive integration with existing systems, while the ability to switch between U/f and vector speed control ensures exceptional adaptability.

Complies with international standards for safety and performance

Features a compact design that suits various mounting positions

Designed with multiple protection features against electric shock

Capable of 4 quadrant operation for greater flexibility

Supports different motor types enhancing versatility in applications