Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,162.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,162.53

*price indicative

RS Stock No.:
251-266
Mfr. Part No.:
198852 RASP5-8400A31-412R001S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE

COO (Country of Origin):
GB
The Eaton Speed controller offers advanced control technology designed for seamless integration into industrial applications. With its robust design and sophisticated features, this product ensures efficient performance of motors up to 5 HP. The unit operates within a wide temperature range and is built to handle demanding environments, maintaining high efficiency during operation.

High efficiency rating reduces operational costs

Compact design simplifies installation and operational adjustments

Suitable for both commercial and industrial applications

Related links