Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

MYR10,007.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,007.80

*price indicative

RS Stock No.:
251-004
Mfr. Part No.:
198992 RASP5-4420PNT-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is a robust solution designed for precise motor control. Engineered for performance, this unit excels in environments requiring reliable speed regulation, boasting features like a manual override switch and integrated PTC thermistor monitoring. With a versatile compatibility range, it seamlessly integrates into existing setups, offering configurations for both U/f and vector speed control.

Includes quick stop and interlocked manual operation inputs for responsive control

Delivers high efficiency with a rated efficiency of 98%

Facilitates swift operational changes with an impressive switching frequency of up to 32 kHz

Equipped with protection against direct contact enhancing overall safety