Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 250-990
- Mfr. Part No.:
- 198835 RASP5-8401A31-512R101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,891.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,891.45 |
*price indicative
- RS Stock No.:
- 250-990
- Mfr. Part No.:
- 198835 RASP5-8401A31-512R101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed to optimise the performance and control of motors in various applications. device accommodates both PM and LSPM motors while offering flexible U/f control and sensor less vector control for improved efficiency. Its robust design features integrated diagnostics capabilities and offers exceptional electromagnetic compatibility, making it suitable for diverse industrial environments.
Includes advanced built in braking resistance to enhance safety
user friendly interface promotes easier operation and management
Robust electromagnetic compatibility reduces interference for optimal functionality
Supports a high level of automation with sensor inputs for seamless integration
