Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 250-989
- Mfr. Part No.:
- 198832 RASP5-8401A31-5120001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,591.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,591.22 |
*price indicative
- RS Stock No.:
- 250-989
- Mfr. Part No.:
- 198832 RASP5-8401A31-5120001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precision and efficiency in dynamic applications. device expertly manages motor speed and torque, providing optimal performance for a range of industrial environments. With a robust design that includes features like easy diagnostics and integrated monitoring systems, it ensures uninterrupted operation while adhering to stringent industry standards.
Energy efficient operation meets diverse application needs
Advanced diagnostics improve maintenance efficiency and uptime
Multi speed settings cater to precise operational requirements
Flexible mounting options simplify installation in various environments
Designed to withstand tough industrial conditions while maintaining high performance
