Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR7,387.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,387.65

*price indicative

RS Stock No.:
250-978
Mfr. Part No.:
198800 RASP5-5400A31-4120000S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is designed for optimal performance and versatility, featuring the remarkable rapid Link technology. Tailored for applications requiring precise motor control, this device excels in managing various types of motors including BLDC and synchronous reluctance types. It offers innovative diagnostics and reset capabilities via AS-Interface, ensuring smooth integration into your existing systems.

Includes options for manual operation with interlocked controls

Designed with a NEMA 12 and IP65 protection rating for durability

Facilitates easy integration with Rockwell PLC configurations

Delivers high efficiency up to 98% for reduced energy consumption

Related links