Allen Bradley 40 HP Motor Controller, 3 Phase, 60 A
- RS Stock No.:
- 250-477
- Mfr. Part No.:
- 150-F60NBDB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR13,361.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,361.20 |
*price indicative
- RS Stock No.:
- 250-477
- Mfr. Part No.:
- 150-F60NBDB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Output Voltage | 460 V ac | |
| Current Rating | 60 A | |
| Power Rating | 40HP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Output Voltage 460 V ac | ||
Current Rating 60 A | ||
Power Rating 40HP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 40 HP Motor Controller 60 A
- Allen Bradley 40 HP Motor Controller 3 Phase, 60 A
- Allen Bradley 40 HP Motor Controller 3 Phase, 60 A
- Allen Bradley 60 HP Motor Controller 85 A
- Allen Bradley 60 HP Motor Controller 3 Phase, 85 A
- Allen Bradley 60 HP Motor Controller 3 Phase, 85 A
- Allen Bradley 150 HP Motor Controller 201 A
- Allen Bradley 40 V Motor Controller 3 Phase Motion Function
