STMicroelectronics STEVAL-IHM045V1 Evaluation Board Evaluation Board for STGIPN3H60A for FOC Based on the STGIPN3H60A
- RS Stock No.:
- 196-1775
- Mfr. Part No.:
- STEVAL-IHM045V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1775
- Mfr. Part No.:
- STEVAL-IHM045V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IHM045V1 system evaluation board is a 3-phase inverter designed to perform field oriented control (FOC) of sinusoidal-shaped back-EMF PMSMs with or without sensors, with nominal power up to 100 W. This flexible, high-performance design consists of a 3-phase inverter bridge based on the STGIPN3H60A SLLIMM™-nano (small low-loss intelligent molded module) IPM, 3-phase inverter, 3 A / 600 V very fast IGBT and the VIPer06 fixed frequency offline converter from the VIPer™ plus family. The system is specifically designed to achieve fast and accurate current feedback conditioning, thereby matching the requirements typical of high-end applications such as field oriented motor control.
The board is compatible with 110 and 230 Vac mains, and includes an auxiliary power supply stage with the VIPer06 to generate the +15 V and the +3.3 V supply voltages required by the application.
The board is compatible with 110 and 230 Vac mains, and includes an auxiliary power supply stage with the VIPer06 to generate the +15 V and the +3.3 V supply voltages required by the application.
Specifications
Attribute | Value |
---|---|
For Use With | FOC Based on the STGIPN3H60A |
Kit Classification | Evaluation Board |
Featured Device | STGIPN3H60A |
Kit Name | Evaluation Board |