STMicroelectronics STEVAL-FCU001V1 Flight Controller Unit Evaluation Board BLDC Evaluation Board for STEVAL-FCU001V1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The STEVAL-FCU001V1 is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet throguh the Bluetooth low energy module present on board. Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for FW development and debugging, and to support additional external sensors or RF modules

Specifications
Attribute Value
Kit Name Flight Controller Unit Evaluation Board
Kit Classification Evaluation Board
For Use With Brushless DC Motor, Toy Drone
Motor Type BLDC
Featured Device STEVAL-FCU001V1
41 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 167.67
units
Per unit
1 +
MYR167.67
Related Products
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The STEVAL-IPM08B compact motor drive power board is ...
Description:
The STEVAL-IPM08B compact motor drive power board is based on SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such ...
Description:
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Micro controller based on ARM® Cortex®-M0 CPU. Realize your own DC motor ...
The LV8713T is a microstepping motor driver IC ...
Description:
The LV8713T is a microstepping motor driver IC with built-in translator for easy operation. It supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motor of scanner and small printer. Single-channel PWM constant-current control stepping ...