- RS Stock No.:
- 163-9365
- Mfr. Part No.:
- EVALPWD13F60
- Manufacturer:
- STMicroelectronics
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR157.42
Units | Per Unit |
1 + | MYR157.42 |
- RS Stock No.:
- 163-9365
- Mfr. Part No.:
- EVALPWD13F60
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STMicroelectronics Evaluation Board
The STMicroelectronics evaluation board is a high-density power driver used for integrating gate drivers and four N-channel power MOSFETs in a dual half-bridge configuration. This high integration of the device allows efficient driving of loads in a tiny space. It has an input pin extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. This has both controlling and power signals are available on pin strip for easy connection to other boards.
Features and Benefits:
Required output current is 2A
Interlocking function to prevent cross conduction
Internal bootstrap diodes
Suitable for operating as full-bridge and dual independent half-bridges
Power system-in-package integrating gate drivers and high-voltage power MOSFETs: Low RDS(on) = 320mohm and BVDSS = 600V
The 3.3V to 15V compatible inputs with hysteresis and pull-down
UVLO protection on a supply voltage
Very compact layout
Interlocking function to prevent cross conduction
Internal bootstrap diodes
Suitable for operating as full-bridge and dual independent half-bridges
Power system-in-package integrating gate drivers and high-voltage power MOSFETs: Low RDS(on) = 320mohm and BVDSS = 600V
The 3.3V to 15V compatible inputs with hysteresis and pull-down
UVLO protection on a supply voltage
Very compact layout
Applications:
DC-DC and DC-AC converters
Factory automation
Fans and pumps
HID, ballasts
Motor drivers for industrial and home appliances
Power supply units
Factory automation
Fans and pumps
HID, ballasts
Motor drivers for industrial and home appliances
Power supply units
Specifications
Attribute | Value |
---|---|
For Use With | PWD13F60 |
Kit Classification | Evaluation Board |
Featured Device | EVALPWD13F60 |
Kit Name | High Voltage Evaluation Board |