- RS Stock No.:
- 144-6569
- Mfr. Part No.:
- ATSAMD21BLDC24V-STK
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 144-6569
- Mfr. Part No.:
- ATSAMD21BLDC24V-STK
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATSAMD21BLDC24V-STK BLDC Motor Control Kit
The ATSAMD21BLDC24V-STK is a low-voltage BLDC/PMSM motor control starter kit. The kit consists of a high-current driver board with sensing circuits and a plug-in ATSAMD21 microcontroller board.
ATBLDC24V Driver Board
6 x NTMFS5C646NL power MOSFETs configured as 3 x half-bridge drivers
3 x NCP5106A High-Side/Low-Side MOSFET gate drivers
On-board AT25DF0181A 8Mb SPI Flash memory
On-board AT30TSE758 I²C temperature sensor
On-board UID Identification Chip
Phase-current sensing for Field-Oriented Control (FOC)
Support for Sensorless Back-EMF operation
Support for Hall and Encoder sensor-based operation
Over-voltage and over-current protection circuit
3 x LED Fault indicators
Selectable MCU supply voltage
67-pin NGFF socket for MCU board
Xplained PRO extension interface
USB micro-B socket for connection to Main MCU
USB micro-B socket for connection to EDBG MCU
Screw connectors for +24V supply input
Screw connectors for motor windings
Screw connectors for encoder inputs
Screw connectors for Hall sensor inputs
ATSAMD21MOTOR Microcontroller Board
48MHz ATSAMD21J18A Cortex-M0+ MCU with 256KB Flash memory, 32KB SRAM
On-board debug (EDBG) circuit based on ATSAMD21J18A Cortex-M0+ MCU
10-pin Cortex DBG header
Power and Status LEDs
Reset switch
Supported by the Atmel Studio integrated development platform
Supplied with
LDO BLDC motor (LDO: 42BL02402-0026B-002), Fully assembled chassis plate, 24Vdc @ 4A mains PSU (EDAC: EA11011E-240), USB cable.
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
For Use With | Motor |
Kit Classification | Development Board |
Featured Device | SAMD21 |
Kit Name | Motor Control Kit |