Omron 1S Series Encoder Cable for Use with Servo Motor, 20m Length, 50 → 750 W, 230 V
- RS Stock No.:
- 270-1653
- Distrelec Article No.:
- 302-29-201
- Mfr. Part No.:
- R88A-CR1A020CF-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR1,396.16
Temporarily out of stock - back order for despatch 08/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,396.16 |
**price indicative
- RS Stock No.:
- 270-1653
- Distrelec Article No.:
- 302-29-201
- Mfr. Part No.:
- R88A-CR1A020CF-E
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Encoder Cable | |
For Use With | Servo Motor | |
Voltage Range | 230 V | |
Series | 1S | |
Power Rating | 50 → 750 W | |
Length | 20m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Encoder Cable | ||
For Use With Servo Motor | ||
Voltage Range 230 V | ||
Series 1S | ||
Power Rating 50 → 750 W | ||
Length 20m | ||
Related links
- Omron 1S Series Encoder Cable for Use with Servo Motor 50 → 750 W, 230 V
- Omron 1S Series Encoder Cable for Use with Servo Motor 50 → 750 W, 230 V
- Omron 1S Series Encoder Cable for Use with Servo Motor 50 → 750 W, 230 V
- Omron 1S Series Encoder Cable for Use with Servo Motor 50 → 750 W, 230 V
- Omron 1S Series Encoder Cable for Use with Servo Motor 400 → 15000 W, 230 → 400 V
- Omron 1S Series Power Cable for Use with Servo Motor 100 → 750 W, 230 V
- Omron Cable for Use with Servo Motor 50 → 750 W 200 V
- Omron Cable for Use with 1S series 100 → 750 W 230 V