Phoenix Contact Operator Panel, 56mm Length, 2.4 W, 48 V DC
- RS Stock No.:
- 267-1566
- Distrelec Article No.:
- 303-47-986
- Mfr. Part No.:
- 1222437
- Manufacturer:
- Phoenix Contact
Price Each**
MYR3,279.74
Temporarily out of stock - back order for despatch 03/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR3,279.74 |
**price indicative
- RS Stock No.:
- 267-1566
- Distrelec Article No.:
- 303-47-986
- Mfr. Part No.:
- 1222437
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Operator Panel 2.4 W, 48 V DC
- Phoenix Contact Operator Panel 1.7 W, 48 V DC
- Schneider Electric Contactor 1 NO + 1 NC 160 W 3NO, TeSys F
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Maxon Brushless DC Motor 48 V dc 13100 mNm 10mm Shaft Diameter
- Schneider Electric Control Relay 2NO + 2NC 1.8 W 4, TeSys
- ABB Motor Protection Unit for Use with UMC100-FBP 56mm Length 24 V DC
- ebm-papst Brushless Geared DC Geared Motor 48 V dc 47 rpm, 15mm...