Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Omron Cable for Use with XW2Z, 2m Length, 1-Phase, 250 V
RS Stock No.:
215-3528
Mfr. Part No.:
XW2Z-RO200-175-D1
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR1,026.31
Units
Per Unit
1 +
MYR1,026.31
RS Stock No.:
215-3528
Mfr. Part No.:
XW2Z-RO200-175-D1
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - XW2Z-RO200-175-D1
RoHS Certificate of Compliance
Statement of conformity
The Omron connection cables are connector cables used to connect the terminal block conversion units (XW2[]) to I/O Units for Programmable Controllers with one touch.
cable length is 2 m
Rated current 1 A
Rated voltage 125 VAC 24 VDC
Attribute
Value
Accessory Type
Cable
For Use With
XW2Z
Voltage Range
250 V
Electrical Phase
1
Length
2m