Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Omron Cable for Use with G5 series servo motor, 5m Length, 5 kW, 3-Phase, 400 V
RS Stock No.:
215-3374
Mfr. Part No.:
R88A-CAGD005SR-E
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR1,496.52
Units
Per Unit
1 +
MYR1,496.52
RS Stock No.:
215-3374
Mfr. Part No.:
R88A-CAGD005SR-E
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88A-CAGD005SR-E
RoHS Certificate of Compliance
Statement of conformity
The Omron G5 series servo encoder cables are compatible to servo motors which are compact and have IP67 degree of protection .
Cable length is 5 m
Power cable type
Attribute
Value
Accessory Type
Cable
For Use With
G5 series servo motor
Voltage Range
400 V
Electrical Phase
3
Power Rating
5 kW
Length
5m