Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Omron Cable for Use with 1S series, 10m Length, 3 kW, 3-Phase, 400 V
RS Stock No.:
215-3356
Mfr. Part No.:
R88A-CA1E010SF-E
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR2,392.47
Units
Per Unit
1 +
MYR2,392.47
RS Stock No.:
215-3356
Mfr. Part No.:
R88A-CA1E010SF-E
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88A-CA1E010SF-E
RoHS Certificate of Compliance
Statement of conformity
The Omron 1S series servo motor power cables are compatible to servo motors which are compact and smaller in size .
Pre-assembled motor cables
length is 10 m
cable without brake
Attribute
Value
Accessory Type
Cable
For Use With
1S series
Voltage Range
400 V
Electrical Phase
3
Power Rating
3 kW
Length
10m