Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Omron Cable for Use with Programmable Controller, 2m Length, 250 V
RS Stock No.:
214-7507
Mfr. Part No.:
XW2Z-RO200C-175
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR854.34
Units
Per Unit
1 +
MYR854.34
RS Stock No.:
214-7507
Mfr. Part No.:
XW2Z-RO200C-175
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - XW2Z-RO200C-175
RoHS Certificate of Compliance
Statement of conformity
The Omron Fujitsu connectors I/O connection has 1,75 m length. It has 32 input point.
Cables with loose wires available with or without crimp terminals
Cables available for programmable controllers from Mitsubishi Electric
Attribute
Value
Accessory Type
I/O Connection Cable
For Use With
Programmable Controller
Voltage Range
250 V
Length
2m