Recently searched

    Omron Cable for Use with Servo Motor, 1.5m Length, 50 → 750 W, 1-Phase, 200 V

    Subtotal (1 unit)**

    MYR1,421.79

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,421.79

    **price indicative

    RS Stock No.:
    214-7335
    Mfr. Part No.:
    R88A-CAKA001-5SR-E
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Accessory Type

    Servo Motor Power Cable

    For Use With

    Servo Motor

    Voltage Range

    200 V

    Electrical Phase

    1

    Power Rating

    50 → 750 W

    Length

    1.5m

    Related links