- RS Stock No.:
- 207-4822
- Mfr. Part No.:
- 1003292
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 4)
MYR73.725
Units | Per Unit | Per Pack* |
4 + | MYR73.725 | MYR294.90 |
*price indicative |
- RS Stock No.:
- 207-4822
- Mfr. Part No.:
- 1003292
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact standard device adapter with CrossLink interface and fixed DIN rail. It rated current is 32 A with snap-on mechanism for quick and easy attachment to the CrossPowerSystem power distribution board.
Rated surge voltage 6 kV
Width 45 mm
Width 45 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Standard Device Adapter |
For Use With | Crosslink |
Series | Power Distribution Board |