Festo NEBM Series Cable, 10m Length, 24 V,NEBM-L15G24-ES-10-LE24
- RS Stock No.:
- 343-902
- Mfr. Part No.:
- NEBM-L15G24-ES-10-LE24
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR3,650.17
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,650.17 |
**price indicative
- RS Stock No.:
- 343-902
- Mfr. Part No.:
- NEBM-L15G24-ES-10-LE24
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Connecting Cable | |
Series | NEBM | |
Voltage Range | 24 V | |
Length | 10m | |
Model | NEBM-L15G24-ES-10-LE24 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Series NEBM | ||
Voltage Range 24 V | ||
Length 10m | ||
Model NEBM-L15G24-ES-10-LE24 | ||
Related links
- Festo NEBM Series Cable 24 V,NEBM-L15G24-ES-1-LE24
- Festo NEBM Series Cable 24 V,NEBM-L15G24-ES-5-LE24
- Festo NEBM Series Cable 24 V,NEBM-L15G24-ES-3-LE24
- Festo NEBM Series Cable 0 → 72 V dc,1450838
- Festo NEBM Series Cable 0 → 850 V dc,5251377
- Festo NEBM Series Cable 0 → 72 V dc,1450947
- Festo NEBM Series Cable 0 → 72 V dc,1450740
- Festo NEBM Series Cable for Use with Controllers 0 → 300 V