Eaton DX Series Motor Choke for Use with DA1, DG1, DM1, 265mm Length, 3-Phase
- RS Stock No.:
- 259-038
- Mfr. Part No.:
- 269544 DX-LM3-050
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR1,993.02
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,993.02 |
**price indicative
- RS Stock No.:
- 259-038
- Mfr. Part No.:
- 269544 DX-LM3-050
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Choke | |
For Use With | DA1, DG1, DM1 | |
Series | DX | |
Current Rating | 50 A | |
Electrical Phase | 3 | |
Length | 265mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
For Use With DA1, DG1, DM1 | ||
Series DX | ||
Current Rating 50 A | ||
Electrical Phase 3 | ||
Length 265mm | ||
Related links
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DG1 265mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 DM1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 270mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 215mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 260mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 600mm Length 3-Phase, 750 V
- Eaton DX Series Motor Choke for Use with DA1 600mm Length 3-Phase, 750 V