Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567497
- RS Stock No.:
- 195-725
- Mfr. Part No.:
- EAHM-L2-M8-80
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR70.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.53 |
*price indicative
- RS Stock No.:
- 195-725
- Mfr. Part No.:
- EAHM-L2-M8-80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Screw | |
| Product Type | Lead Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567497 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Screw | ||
Product Type Lead Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567497 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit is designed to offer versatility and reliability in diverse applications. Engineered specifically for optimal performance, this kit is suitable for various mounting positions, enabling easy integration into your projects. Its nickel-plated steel construction not only enhances durability but also ensures a high level of corrosion resistance, making it a trusted choice for both indoor and outdoor environments.
Low corrosion stress classification ensures longevity in various environments
RoHS compliant materials uphold environmental safety standards
Designed for easy integration into a variety of applications
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567498
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1201751
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567488
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567489
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567491
