Festo EASC-G1 Series Cover for Use with Mounting Parts For Protective Devices
- RS Stock No.:
- 195-554
- Mfr. Part No.:
- EASC-G1-75-200
- Manufacturer:
- Festo
Price Each**
MYR375.71
Temporarily out of stock - back order for despatch 28/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR375.71 |
**price indicative
Related links
- Festo EASC-G1 Series Cover for Use with Mounting Parts For...
- Festo EAPM Series Switch Box for Use with Electric Drives, RoHS...
- Festo Rod Linear Actuator 14kg
- Festo Stepper Motor Linear Actuator 14kg, 1300mm/s
- Jumo PT100 RTD Sensor 75mm Long G1/2, Class B +200°C Max
- Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 2mm
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 200mm
- Surge Protection Devices