Recently searched

    Festo NEBL Series Cable for Use with Controllers, 10m Length, 0 → 30 V

    Subtotal (1 unit)**

    MYR160.91

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR160.91

    **price indicative

    RS Stock No.:
    195-466
    Mfr. Part No.:
    NEBL-M8G4-E-10-N-LE4
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Accessory Type

    Cable

    For Use With

    Controllers

    Voltage Range

    0 → 30 V

    Series

    NEBL

    Current Rating

    5.2 A

    Length

    10m

    Related links