Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 49.5mm Length
- RS Stock No.:
- 194-673
- Mfr. Part No.:
- EAMM-A-N38-60H
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR1,545.40
Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,545.40 |
**price indicative
- RS Stock No.:
- 194-673
- Mfr. Part No.:
- EAMM-A-N38-60H
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Axial Kit | |
For Use With | Motor Mounting | |
Series | EAMM-A | |
Length | 49.5mm | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Length 49.5mm | ||
Related links
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 49.5mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 37.5mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 66mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 66.5mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 41.7mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 52.5mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 82.4mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 67.5mm Length