- RS Stock No.:
- 893-7880
- Mfr. Part No.:
- ADIS16448BMLZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 893-7880
- Mfr. Part No.:
- ADIS16448BMLZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Inertial Measurement Units, Analog Devices
Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.
Inertial Measurement Units (IMU), Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer, Gyroscope, Magnetometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 5.5kHz |
Maximum Operating Supply Voltage | 3.45 V |
Minimum Operating Supply Voltage | 3.15 V |
Package Type | ML |
Sensitivity | 0.833mg/LSB |
Pin Count | 20 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |