- RS Stock No.:
- 196-1959
- Mfr. Part No.:
- LIS3DSHTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1959
- Mfr. Part No.:
- LIS3DSHTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The LIS3DSH is an ultra-low-power high-performance three-axis linear accelerometer belonging to the nano family with an embedded state machine that can be programmed to implement autonomous applications. The LIS3DSH has dynamically selectable full scales of ±2g/±4g/±6g/±8g/±16g and is capable of measuring accelerations with output data rates from 3.125 Hz to 1.6 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device can be configured to generate interrupt signals activated by user-defined motion patterns. The LIS3DSH has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The LIS3DSH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.71 V |
Package Type | LGA |
Sensitivity | 0.73mg/digit |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |