- RS Stock No.:
- 193-9611
- Mfr. Part No.:
- TLV4961-1TA
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9611
- Mfr. Part No.:
- TLV4961-1TA
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.0 V to 26 V operating supply voltage
Low current consumption 1.6 mA
ESD protection 4 kV HBM
Operating from unregulated power supply
Output overcurrent & overtemperature protection
Active error compensation (chopping)
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Leaded package PG-TO92S
Target Applications:
Brushless DC motor, e.g. in dishwasher, washing machine, air-con compressor motors, or PC/home server cooling fans
Power closing in home automation, e.g. sun blind, garage door
Power tools and gardening equipment
Open/close detection, e.g. in white goods or home security systems
Low current consumption 1.6 mA
ESD protection 4 kV HBM
Operating from unregulated power supply
Output overcurrent & overtemperature protection
Active error compensation (chopping)
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Leaded package PG-TO92S
Target Applications:
Brushless DC motor, e.g. in dishwasher, washing machine, air-con compressor motors, or PC/home server cooling fans
Power closing in home automation, e.g. sun blind, garage door
Power tools and gardening equipment
Open/close detection, e.g. in white goods or home security systems
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | TO92S |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |