- RS Stock No.:
- 146-2356
- Mfr. Part No.:
- TSH481CT B0G
- Manufacturer:
- Taiwan Semiconductor
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 1000)
MYR10.91
Units | Per Unit | Per Box* |
1000 - 4000 | MYR10.91 | MYR10,910.00 |
5000 + | MYR9.819 | MYR9,819.00 |
*price indicative |
- RS Stock No.:
- 146-2356
- Mfr. Part No.:
- TSH481CT B0G
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hall Effect Sensor, Taiwan Semiconductor
A linear output Hall Effect magnetic field sensor from Taiwan Semiconductor. The device produces a ratiometric output voltage proportional to the applied magnetic flux density over a range of ±800 Gauss.
Supply voltage: 3.0 to 6.5V
Supply current: 2.2mA (typ)
Bandwidth: 20kHz
Magnetic flux range: ±800 Gauss
Output span: 3.2V (at Vs 5V)
Supply current: 2.2mA (typ)
Bandwidth: 20kHz
Magnetic flux range: ±800 Gauss
Output span: 3.2V (at Vs 5V)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Sensors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 6.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | TO-92S |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |