- RS Stock No.:
- 135-1031
- Mfr. Part No.:
- ADXL354CEZ
- Manufacturer:
- Analog Devices
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR311.12
Units | Per Unit |
1 - 4 | MYR311.12 |
5 + | MYR301.79 |
- RS Stock No.:
- 135-1031
- Mfr. Part No.:
- ADXL354CEZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Accelerometers, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Analogue |
Mounting Type | Surface Mount |
Interface Type | Analogue |
Maximum Frequency Response | 1.5kHz |
Minimum Frequency Response | 1Hz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.25 V |
Package Type | LCC |
Sensitivity | 400mV/g |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |