TE Connectivity Incremental Encoder, 24 ppr, Quadrature Signal, Flatted Type

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a box)*

MYR292.60

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
10 - 49MYR29.26
50 - 99MYR27.42
100 - 499MYR26.22
500 +MYR25.10

*price indicative

Packaging Options:
RS Stock No.:
701-4365P
Mfr. Part No.:
DPL12SH2424A21F1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Encoder Technology

Incremental

Pulses Per Revolution

24

Maximum Revolutions

60rpm

Output Signal Type

Quadrature

Shaft Type

Flatted

Supply Voltage

5 V dc

Overall Height

26mm

Overall Width

13.2mm

Overall Depth

12.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
TW

DPL12 12mm illuminated Encoder (Horizontal)


Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options