Kubler 5020 Series Incremental Incremental Encoder, 1000Pulses ppr, Push Pull Signal, Through Hollow Type, 15mm Shaft

Subtotal (1 unit)*

MYR1,884.33

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,884.33

*price indicative

RS Stock No.:
287-2599
Distrelec Article No.:
137-59-797
Mfr. Part No.:
8.5020.2852.1000
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Encoder Technology

Incremental

Series

5020

Pulses Per Revolution

1000Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow

Stroke

50mm

Shaft Diameter

15mm

COO (Country of Origin):
DE
The Kübler Incremental encoder 5000 and 5020 offer high resistance against vibration and installation errors.

IP67 rated
Robust performance

Related links