Vishay ACCS RAMK Series Hall Effect Adapter
- RS Stock No.:
- 652-920
- Mfr. Part No.:
- ACCSRAMKUSBINTB071
- Manufacturer:
- Vishay
N
Subtotal (1 unit)*
MYR2,415.92
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,415.92 |
*price indicative
- RS Stock No.:
- 652-920
- Mfr. Part No.:
- ACCSRAMKUSBINTB071
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Encoder Technology | Hall Effect | |
| Series | ACCS RAMK | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Encoder Technology Hall Effect | ||
Series ACCS RAMK | ||
- COO (Country of Origin):
- FR
The Vishay USB Encoder Interface for Position Sensors is designed to easily read and evaluate all MCB encoders via a laptop, providing an efficient and convenient way to monitor encoder data. This interface allows for real-time communication between the encoder and a computer, making it ideal for testing, calibration, and system integration. With this tool, users can quickly access encoder performance data, troubleshoot, and optimize settings directly from their laptop, simplifying the process of encoder evaluation and integration into control systems.
Comfortable and intuitive software interface
Software embedded on a micro SD card with updates available on the Vishay website
Connector USB type C
Software embedded on a micro SD card with updates available on the Vishay website
Connector USB type C
Related links
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Analogue Signal
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Hall
- LEM HAS Series ASIC Open Loop Hall Effect Current Transformer 15 V
