Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- RS Stock No.:
- 650-382
- Mfr. Part No.:
- MLO-POT-100-LWG
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR4,483.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,483.32 |
*price indicative
- RS Stock No.:
- 650-382
- Mfr. Part No.:
- MLO-POT-100-LWG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Shaft Type | Round | |
| Stroke | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Shaft Type Round | ||
Stroke 100mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers precise measurement in challenging environments, catering to a wide range of industrial applications. Designed to operate efficiently across temperatures from -30 °C to 100 °C, this analogue measuring system ensures reliable performance and minimal disruptions even under demanding conditions. The encoder's robust design includes high-quality materials such as anodised housing and high-alloy stainless steel, ensuring durability and longevity. With a stroke of 100 mm and an impressive resolution of 0.01 mm, it guarantees accurate readings vital for optimising processes. The device incorporates advanced features for user-friendly integration, making it a versatile choice for modern automation needs.
Superior vibration resistance tested to severity level 2 for enhanced reliability in dynamic settings
Electrical connection designed for user convenience with a 4-pin 16 mm configuration
Low wiper current of <1 μA prolongs the product's lifespan while maintaining efficiency
Max. travel speed of up to 5 m/s supports high-performance applications
Robust degree of protection rated IP65 safeguarding against dust and water ingress
Electrical connection designed for user convenience with a 4-pin 16 mm configuration
Low wiper current of <1 μA prolongs the product's lifespan while maintaining efficiency
Max. travel speed of up to 5 m/s supports high-performance applications
Robust degree of protection rated IP65 safeguarding against dust and water ingress
Related links
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- Gefran Linear Measuring Linear Transducer Round Type
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Gefran Transducer Linear Transducer Round Type
- RS PRO 175mm LCD Inclinometer
