Baumer Micro Series Series Incremental Incremental Encoder, 10 → 2048ppr ppr, Incremental Signal, Solid shaft
- RS Stock No.:
- 466-014
- Mfr. Part No.:
- BDK 16.24K360-L5-4
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
MYR1,778.80
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,778.80 |
*price indicative
- RS Stock No.:
- 466-014
- Mfr. Part No.:
- BDK 16.24K360-L5-4
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Series | Micro Series | |
| Pulses Per Revolution | 10 → 2048ppr | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Series Micro Series | ||
Pulses Per Revolution 10 → 2048ppr | ||
Output Signal Type Incremental | ||
Shaft Type Solid shaft | ||
Shaft Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Micro Series Mini Encoder features a solid diameter 5 mm shaft and utilizes an optical sensing method for precise motion detection. It offers a resolution range from 10 to 2048 pulses per revolution, ensuring accurate feedback in various applications.
Housing diameter 30 mm
Operation speed maximum 12000 rpm
Synchro flange
Operation speed maximum 12000 rpm
Synchro flange
Related links
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer Micro Series Series Incremental Incremental Encoder Incremental Signal, Solid shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder RS422 Solid Type, 5mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
