RS PRO Incremental Position Sensor, Line Driver Signal

N

Subtotal (1 unit)*

MYR2,525.24

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,525.24

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
359-007
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Incremental

Output Signal Type

Line Driver

Stroke

220mm

Supply Voltage

5V dc

Resolution

5μm

IP Rating

IP65

Overall Height

45mm

Overall Width

63.5mm

Overall Depth

387mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Current Rating

40mA

Connection Type

Cable

COO (Country of Origin):
TR

RS PRO Linear Magnetic Scale, 220 mm Measuring Length


This linear magnetic scale is specially designed for press brakes, offering a robust and accurate solution for incremental displacement measurement. Utilising advanced magnetic technology, it provides precise measurements up to 220 mm, making it ideal for press brake machines.

Features and Benefits


5 μm resolution: Ensures high precision in measurements
Measuring range 120 - 720 mm: Offers flexibility for various applications
± 20 μm accuracy: Delivers reliable and consistent performance
LED status indicator: Provides clear operational status at a glance

Applications


Press brake machines
Industrial automation
Manufacturing processes

Additional Information


IP65 rating: Offers protection against dust and water ingress
Connection type: 1m cable for easy integration
Supply voltage: 5 V DC for compatibility with standard systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links