RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 359-000
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR948.66
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR948.66 |
*price indicative
- RS Stock No.:
- 359-000
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 150mm | |
| Supply Voltage | 28V dc | |
| Resolution | Infinite | |
| IP Rating | IP40, IP53 | |
| Overall Height | 60mm | |
| Overall Width | 65mm | |
| Overall Depth | 339mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Bracket Mount | |
| Connection Type | Hydraulic 4-Pin Connector | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 150mm | ||
Supply Voltage 28V dc | ||
Resolution Infinite | ||
IP Rating IP40, IP53 | ||
Overall Height 60mm | ||
Overall Width 65mm | ||
Overall Depth 339mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Bracket Mount | ||
Connection Type Hydraulic 4-Pin Connector | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 150 mm Stroke
This RS PRO Linear Potentiometer is a compact and robust sensor designed for accurate linear position measurement. Utilising potentiometric technology, it offers absolute linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Measuring range 100 - 1950 mm: Versatile for various applications
Long mechanical life 100 million movements: Ensures durability and reliability
Excellent repeatability >0.01 mm Infinite resolution: Provides precise measurements
5 kOhm: 100 ... 600mm, 10 kOhm: 650 ... 1000mm, 20 kOhm: 1250 ... 2000mm: Offers flexibility in resistance options
Long mechanical life 100 million movements: Ensures durability and reliability
Excellent repeatability >0.01 mm Infinite resolution: Provides precise measurements
5 kOhm: 100 ... 600mm, 10 kOhm: 650 ... 1000mm, 20 kOhm: 1250 ... 2000mm: Offers flexibility in resistance options
Applications
Industrial automation
Robotics
Manufacturing equipment
Robotics
Manufacturing equipment
Additional Information
IP Rating: IP40
IP53
Connection Type: Hydraulic 4-Pin Connector
Supply Voltage: 28 V dc
Connection Type: Hydraulic 4-Pin Connector
Supply Voltage: 28 V dc
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type

