Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 315-162
- Mfr. Part No.:
- VXP25
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
MYR2,674.54
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,674.54 |
*price indicative
- RS Stock No.:
- 315-162
- Mfr. Part No.:
- VXP25
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | VXP | |
| Output Signal Type | Voltage Divider | |
| Stroke | 25mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series VXP | ||
Output Signal Type Voltage Divider | ||
Stroke 25mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor features self-aligning spherical bearing mounts and an improved O-ring sealing arrangement. The range provides up to +/-0.1% independent linearity and positioning repeatability to 0.01 mm. Choose the VXP series for extended environmental performance with IP67 rating and temperature range from -40 to +150°C with a short term limit of 175°C.
Elastomer damped wipers for shock and vibration durability
Potentiometric output
Potentiometric output
Related links
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group CTU Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-4-A Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-12-A Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group CTU-25-A Series Transducer Linear Transducer, Voltage Divider Signal
