- RS Stock No.:
- 178-8815
- Mfr. Part No.:
- CD74HC123PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-8815
- Mfr. Part No.:
- CD74HC123PWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74HC Family Monostable Multivibrators, Texas Instruments
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 17 ns |
Maximum Propagation Delay Time @ Maximum CL | 320 ns @ 2 V |
Maximum Quiescent Current | 0.008mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Width | 4.4mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |