- RS Stock No.:
- 200-3756
- Mfr. Part No.:
- XB3270QS-B1
- Manufacturer:
- iiyama
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,080.37
Units | Per Unit |
1 + | MYR3,080.37 |
- RS Stock No.:
- 200-3756
- Mfr. Part No.:
- XB3270QS-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 32 IPS Panel Technology monitor with WQHD resolution. It can adjust the screen position to your preference, and the flicker-free panel with blue light reducer function and reduces eye fatigue.
Blue light reducer
Flicker free
OSD languages EN, DE, FR, IT, CN, RU, JP, CZ, NL, PL
Speakers 2 x 3W
Flicker free
OSD languages EN, DE, FR, IT, CN, RU, JP, CZ, NL, PL
Speakers 2 x 3W
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 32in |
Maximum Resolution | 2560 x 1440pixels |
Screen Type | LED |