- RS Stock No.:
- 200-3741
- Mfr. Part No.:
- XUB2390HS-B1
- Manufacturer:
- iiyama
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,478.51
Units | Per Unit |
1 + | MYR1,478.51 |
- RS Stock No.:
- 200-3741
- Mfr. Part No.:
- XUB2390HS-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 23 monitor with IPS panel and ultra flat front. It offer accurate and consistent colour reproduction with wide viewing angle (178°/178°) and fast response time. It has a >5mln:1 advanced contrast ratio and 250 cd/m² brightness offering the user a clear and vivid image.
Blue light reducer
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Control buttons are power, menu, +/ volume, -/ ECO, auto
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Control buttons are power, menu, +/ volume, -/ ECO, auto
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 23in |
Maximum Resolution | 1920 x 1080pixels |
Screen Type | LED |
Better World Verification | TCO Certified |
Better World Product | Yes |