- RS Stock No.:
- 180-6383
- Mfr. Part No.:
- LC27H800FCUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6383
- Mfr. Part No.:
- LC27H800FCUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsungs advanced VA panel technology minimizes light leakage across the entire screen, even at the corners, and delivers a 3000:1 contrast ratio for deeper blacks and more brilliant whites in the very darkest and brightest of scenes.
USB type C - Convenient connectivity
It comes with a new USB type C port that enables you to transmit power, data and DisplayPort signals between devices with just a single-cable connection.
Extend and duplicate with daisy chain
The CH80s daisy chain function allows extension and replication in multi-monitor settings with just a single DP cable connection. You can display its onscreen content on a second monitor at the same resolution. Communications in conference settings become a whole lot easier with the CH80.
USB type C - Convenient connectivity
It comes with a new USB type C port that enables you to transmit power, data and DisplayPort signals between devices with just a single-cable connection.
Extend and duplicate with daisy chain
The CH80s daisy chain function allows extension and replication in multi-monitor settings with just a single DP cable connection. You can display its onscreen content on a second monitor at the same resolution. Communications in conference settings become a whole lot easier with the CH80.
Specifications
Attribute | Value |
---|---|
Model | CH800 |
Screen Size | 27in |
Maximum Resolution | 1920 x 1080 |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI |
Audio Connection Type | 3.5 mm Stereo |
Height With Stand | 533.9mm |
Width Without Stand | 614.2mm |
Contrast Ratio | 3000:1 |
Weight With Stand | 6.3kg |
Weight Without Stand | 4.3kg |
Dimensions With Stand | 614.2 x 533.9 x 280.7mm |
Dimensions Without Stand | 614.2 x 362.8 x 95.6mm |
Height Without Stand | 362.8mm |
Response Time | 5ms |
Depth With Stand | 280.7mm |
Depth Without Stand | 95.6mm |
Brightness | 250cd/m² |
Width With Stand | 614.2mm |