- RS Stock No.:
- 180-6380
- Mfr. Part No.:
- LC27FG73FQUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6380
- Mfr. Part No.:
- LC27FG73FQUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung Full HD QLED Monitor
The Samsung 27in full HD QLED monitor is curved and super-fast. It provides uninterrupted flaw-free gaming. The monitor comes in 1920 x1080 full HD resolution along with an HDMI display port. This can display even more colours than a conventional monitor can.
Features and Benefits:
1 MS response time
16:9 aspect ratio
Eye saver mode
High brightness
LED backlight
Low input lag
Quantum dot technology
Refresh rate optimizer
Refresh rate optimizer
Screen size optimizer
16:9 aspect ratio
Eye saver mode
High brightness
LED backlight
Low input lag
Quantum dot technology
Refresh rate optimizer
Refresh rate optimizer
Screen size optimizer
Applications:
Gaming
HD videos
HD videos
Specifications
Attribute | Value |
---|---|
Model | CFG70 |
Screen Size | 27in |
Maximum Resolution | 1920 x 1080 |
Screen Type | QLED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI x2 |
Audio Connection Type | 3.5 mm Stereo |
Width With Stand | 621.2mm |
Weight With Stand | 5.3kg |
Contrast Ratio | 3000:1 |
Width Without Stand | 621.2mm |
Weight Without Stand | 4kg |
Dimensions With Stand | 621.2 x 541 x 280.7mm |
Dimensions Without Stand | 621.2 x 366.9 x 91.7mm |
Height Without Stand | 366.9mm |
Response Time | 1ms |
Brightness | 350cd/m² |
Depth With Stand | 280.7mm |
Depth Without Stand | 91.7mm |
Height With Stand | 541mm |