- RS Stock No.:
- 180-6378
- Mfr. Part No.:
- LC24FG73FQUXEN
- Manufacturer:
- Samsung
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,967.17
Units | Per Unit |
1 + | MYR1,967.17 |
- RS Stock No.:
- 180-6378
- Mfr. Part No.:
- LC24FG73FQUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
24 Samsung curved QLED Gaming Monitor
This 24 QLED gaming monitor from Samsung provides stunning visuals. This gaming monitor is a curved screen allowing for a more immersive experience. With plenty of positioning features such as swivel, height adjustment, pivot and tilt the monitor will have a setting you enjoy.
This monitor has been engineered around gaming and everyday use to provide you with a packed monitor with all the best features for gaming and other uses such as Adobe tasks, video editing and more.
In the box – DisplayPort cable, HDMI Cable, Install CD, Quick guide, 24 Monitor and stand.
This 24 QLED gaming monitor from Samsung provides stunning visuals. This gaming monitor is a curved screen allowing for a more immersive experience. With plenty of positioning features such as swivel, height adjustment, pivot and tilt the monitor will have a setting you enjoy.
This monitor has been engineered around gaming and everyday use to provide you with a packed monitor with all the best features for gaming and other uses such as Adobe tasks, video editing and more.
In the box – DisplayPort cable, HDMI Cable, Install CD, Quick guide, 24 Monitor and stand.
Features & benefits –
1ms Response Time – Super sharp images to have a very clean & stunning visual.
144Hz Display – Rapid refresh rate keeps your gaming experience smooth with no image lag.
Quantum Dot Technology – Provides a more in-depth colour range. 125% sRGB colour coverage.
3000:1 Contrast ratio – Minimizing light leakage around the corner of the screen for pure images. Enjoy deeper black & even brighter whites.
Full HD – 1920x1080 resolution will keep objects sharp & clean.
Advanced positioning – Adjust this monitor with swivel, height adjustment, pivot and tilt to get the setting just right.
16:9 Aspect Ratio – Enjoy a beautiful widescreen ratio to fit more field of view in your games.
FreeSync support – Utilize AMDs FreeSync software to prevent screen tearing & stuttering (Only with AMD graphics cards)
Brightness of 350cd/m2
Displays 16.7 Million colours
1ms Response Time – Super sharp images to have a very clean & stunning visual.
144Hz Display – Rapid refresh rate keeps your gaming experience smooth with no image lag.
Quantum Dot Technology – Provides a more in-depth colour range. 125% sRGB colour coverage.
3000:1 Contrast ratio – Minimizing light leakage around the corner of the screen for pure images. Enjoy deeper black & even brighter whites.
Full HD – 1920x1080 resolution will keep objects sharp & clean.
Advanced positioning – Adjust this monitor with swivel, height adjustment, pivot and tilt to get the setting just right.
16:9 Aspect Ratio – Enjoy a beautiful widescreen ratio to fit more field of view in your games.
FreeSync support – Utilize AMDs FreeSync software to prevent screen tearing & stuttering (Only with AMD graphics cards)
Brightness of 350cd/m2
Displays 16.7 Million colours
Ports –
DC 19v (Power Connector)
Two HDMI (High Definition Multimedia Interface) ports – Supports 60Hz/100Hz/120Hz refresh rates.
Display Port – Supports 60Hz/100Hz/120Hz/144Hz refresh rates
Service port (Dedicated to service technicians)
Audio jack input (2.5mm)
DC 19v (Power Connector)
Two HDMI (High Definition Multimedia Interface) ports – Supports 60Hz/100Hz/120Hz refresh rates.
Display Port – Supports 60Hz/100Hz/120Hz/144Hz refresh rates
Service port (Dedicated to service technicians)
Audio jack input (2.5mm)
How do I clean this monitor?
Power off and unplug the monitor. Then wipe the monitor with a soft clean and dry cloth, avoiding pressing hard. Next wet a soft cloth in water and clean accordingly. Never use alcohol or solvent cleaning products.
Can I connect this to my Apple computer?
Yes. The CFG70 supports Apple computers with a HDMI adapter.
Can I mount this on the wall/pole?
Yes. You can mount this monitor to any 100mm mount.
Does this monitor have built-in speakers?
No. The CFG70 series does not have any built-in speakers.
Power off and unplug the monitor. Then wipe the monitor with a soft clean and dry cloth, avoiding pressing hard. Next wet a soft cloth in water and clean accordingly. Never use alcohol or solvent cleaning products.
Can I connect this to my Apple computer?
Yes. The CFG70 supports Apple computers with a HDMI adapter.
Can I mount this on the wall/pole?
Yes. You can mount this monitor to any 100mm mount.
Does this monitor have built-in speakers?
No. The CFG70 series does not have any built-in speakers.
Specifications
Attribute | Value |
---|---|
Model | CFG70 |
Screen Size | 24in |
Maximum Resolution | 1920 x 1080 |
Screen Type | QLED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI x2 |
Audio Connection Type | 3.5 mm Stereo |
Dimensions Without Stand | 545 x 323.9 x 70.4mm |
Dimensions With Stand | 545 x 519.5 x 280.7mm |
Weight Without Stand | 3kg |
Depth With Stand | 280.7mm |
Response Time | 1ms |
Width Without Stand | 545mm |
Brightness | 350cd/m² |
Width With Stand | 545mm |
Height Without Stand | 323.9mm |
Depth Without Stand | 70.4mm |
Contrast Ratio | 3000:1 |
Height With Stand | 519.5mm |
Weight With Stand | 4.4kg |