- RS Stock No.:
- 175-4050
- Mfr. Part No.:
- 210-ADYO
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 175-4050
- Mfr. Part No.:
- 210-ADYO
- Manufacturer:
- Dell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dell Computer Monitor
The Dell U3415W 34in black LED panoramic screen with WQHD resolution output, without a stand computer monitor is designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.
Features and Benefits
Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
Display port, HDMI, mini display port and USB 3.0 upstream cable video connection type
Easy content sharing from two PC source with picture by picture and picture in picture frame using single keyboard and mouse
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing
High contrast ratio of 1000:1million
IPS technology used that gives a dramatic and accurate colour consistency
It has antiglare, 3H hard coating with 21:9 curved screen
18W integrated speakers that enhances the sound quality
Supports advanced connectivity (DP out) that allows for chain extension into second screen
Maximum resolution is 3440x1440
Reliable and eco efficient
Response time is 5ms
Special auto mode and power nap features
Ultra wide view angle
VESA compatible
Display port, HDMI, mini display port and USB 3.0 upstream cable video connection type
Easy content sharing from two PC source with picture by picture and picture in picture frame using single keyboard and mouse
Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
Flicker free viewing
High contrast ratio of 1000:1million
IPS technology used that gives a dramatic and accurate colour consistency
It has antiglare, 3H hard coating with 21:9 curved screen
18W integrated speakers that enhances the sound quality
Supports advanced connectivity (DP out) that allows for chain extension into second screen
Maximum resolution is 3440x1440
Reliable and eco efficient
Response time is 5ms
Special auto mode and power nap features
Ultra wide view angle
VESA compatible
Applications
Business campus
Education institute
Personal desktop
Education institute
Personal desktop
Specifications
Attribute | Value |
---|---|
Model | U3415W |
Screen Size | 34in |
Maximum Resolution | 3440 x 1440 |
Screen Type | LED |
Viewing Angle | 172/178° |
Video Connection Type | DisplayPort, HDMI, Mini DisplayPort |
Audio Connection Type | 3.5 mm Stereo |
Colour | Black |
Depth Without Stand | 733mm |
Depth With Stand | 216mm |
Height With Stand | 408.7mm |
Weight With Stand | 10.8kg |
Contrast Ratio | 1000:1, 2000000:1 |
Built-In Speakers | Yes |
Width Without Stand | 824.7mm |
Width With Stand | 824.7mm |
Brightness | 300cd/m² |
Height Without Stand | 372mm |
Response Time | 5ms |
Weight Without Stand | 8.44kg |