- RS Stock No.:
- 144-8717
- Mfr. Part No.:
- LC34F791WQUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 144-8717
- Mfr. Part No.:
- LC34F791WQUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
Forget about the inconvenience of dual monitors — with the 21:9 ultra-wide screen you can experience truly seamless multitasking on a single monitor. For total flexibility, Samsungs Picture-by-Picture (PBP) function lets you connect two input sources using HDMI and DP while maintaining the original image quality. And with Picture-in-Picture (PIP) you can resize the second image to cover up to 25% of the screen and position it anywhere.Samsungs 1500R curved screen, with the deepest curvature of all its competitors, is precision engineered to match the natural curvature of your eyes more closely than any other monitor.
Specifications
Attribute | Value |
---|---|
Model | C34F791 |
Screen Size | 34in |
Maximum Resolution | 3440 x 1440 |
Screen Type | QLED |
Viewing Angle | 178/178 |
Video Connection Type | DisplayPort, HDMI |
Audio Connection Type | 3.5 mm Stereo |
Colour | Black |
Height With Stand | 516mm |
Built-In Speakers | Yes |
Width Without Stand | 808.7mm |
Height Without Stand | 362.8mm |
Response Time | 4ms |
Depth With Stand | 309.4mm |
Depth Without Stand | 167mm |
Brightness | 300cd/m2 |
Weight Without Stand | 6.1kg |
Dimensions With Stand | 808.7 x 309.4 x 516mm |
Dimensions Without Stand | 808.7 x 167 x 362.8mm |
Width With Stand | 808.7mm |
Contrast Ratio | 3000:1 |
Weight With Stand | 7.6kg |