iiyama ProLite 27in LED Monitor, 2560 x 1440
- RS Stock No.:
- 151-005
- Mfr. Part No.:
- XUB2792QSC-B5
- Manufacturer:
- iiyama
Discontinued product
Related links
- iiyama ProLite 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSC-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XU2792QSU-B1 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440
- iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
- iiyama ProLite 32in LED Monitor, 2560 x 1440